Tri-Barrier Terminal Strip 10 Position 1 Row 0.325" (8.26mm) Pitch Wire Solder Terminal 15A 250V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$3.95 ea

Price Reduced

140 ship on Aug. 19


  • Jameco Part no.: 2276559
  • Manufacturer: Cooper Industries
  • Manufacturer no.: CB10111S1968
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

Tri-Barrier Terminal Strip 10 Position 1 Row 0.325" (8.26mm) Pitch Wire Solder Terminal 15A 250V

Specifications

  • Series: Magnum® CB1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 10
  • Number of Wire Entries: 10
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 15A
  • Voltage Rating: 250V
  • Wire Gauge: 14-22 AWG (Cu)
  • Top Termination: 6-32 screws with captive plate
  • Bottom Termination: Solder Turret, Insulated, set back
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
FamilyCB1000
DescriptionTri-Barrier Strip
Maximum Current Rating15A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size14-22 AWG
Number of Positions10
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationScrew, 6-32
Bottom TerminationInsulated Solder Turret with Flange
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth15.2mm
Product Height13.2mm
Product Length84.33mm
Figure4B


Report a problem
Suggest a product