12 Cell Monocrystal Sealed Solar Panel 103.5mW

You may also like:
PEP20 PEP20
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
4-3.0-100 4-3.0-100
MP3-37 MP3-37

$1.95 ea

Clearance

393 ship on Aug. 26


  • Jameco Part no.: 2162572
  • Manufacturer: RU Solar
  • Manufacturer no.: RU6715
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

12 Cell Monocrystal Sealed Solar Panel

Features

  • Power: 103.5 mW
  • Rated current Imp (mA): 15
  • Rated voltage Vmp(V): 5.8-6.9
  • Short circuit current Isc (mA): 17-20
  • Open circuit voltage Voc (V): 7.2
  • Size (L x W x H): 1.46" x 1.30" x 0.07" (37 x 33 x 1.8 mm)
  • Weight (g): 3.7
  • Terminals: 4 solder terminals on back
  • Equivalent to Panasonic BP-37334

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product