3M Scotchkote Electrical Coating FD 15 oz. (Dented Can)

You may also like:
80611615784 80611615784
22-023 22-023
415-1L 415-1L
10-4216 10-4216
SMD291AX10 SMD291AX10
1672-10S 1672-10S
22-238 22-238

$11.05 ea

Clearance

51 ship on Jan. 16


  • Jameco Part no.: 2246848
  • Manufacturer: 3M
  • Manufacturer no.: 80611615784-DENTED
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.05

Request a Large Quantity Quote

3M Scotchkote™ Electrical Coating FD (Dented Can)

*The container is new but was dented during shipment. Save 40%!

Designed as a fast-drying sealant and bonding agent intended for use on joints wrapped with electrical tape. Also designed to improve weather resistance of taped splices. For direct burial, direct water immersion or above-ground applications. (While supplies last.)

New, undented can of Scotchkote Electrical Coating available under p/n: 2157941.

Features:

  • Compatible with vinyl electrical tapes
  • Liquid electrical tape
  • Fast drying
  • Flexible when dry
  • Self-contained applicator
  • Good adhesion to wood, metal, rubber and plastic
  • Improves weather resistance
  • Color: Dark Amber Black
  • Temperature: 105°C Max.
  • Size: 15 oz.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product