Enclosure with PCB Groves and Front Panel

You may also like:
PBPS19001BK2 PBPS19001BK2
PBPA19001BK2 PBPA19001BK2
RASA22BK3 RASA22BK3
RSLIDE22 RSLIDE22
D-216-WM-SAM01 D-216-WM-SAM01
GPB-022 ET2/30B-R GPB-022 ET2/30B-R

$4.95 ea

Price Reduced

29 ship on Jun. 17


  • Jameco Part no.: 2228025
  • Manufacturer: Bopla Enclosures
  • Manufacturer no.: 17741101
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.75
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

Enclosure with PCB Groves and Front Panel

Uninorm control panel mounting enclosures can be fixed with screws or spring clamps. Connecting piece for standard retaining clasps are in accordance with DIN 43835 form B. Circuit boards can be fixed in the enclosure by means of horizontal or vertical guide grooves. The rear panel (sold separately) is screwed to the enclosure and can be removed for easy fitting and diagnosis. See additional accessories available below.

Enclosure Includes

  • Enclosure with PCB grooves (NGS 7411)
  • Enclosure has horizontal and vertical grooves for mounting PCBs*
  • Plain front panel (NGS 7411P)
  • Front panel frame (NGS74PF)
  • 2¾" Screw clamps (2) (NGS-NK)
  • Self-tapping screws (8)
  • Material: Modified PPE+PS (SE1 GFN1) Noryl Rosin
  • Color: Black (similar to RAL 9005)
  • Protection class: IP40 (or higher, depending on design and accessories)
*Rear panel must be ordered separately.

Additional Accessories

Dimensions: (see diagram below)

    A: 144 mm (5.67")
    B: 72 mm (2.83")
    C: 120 mm (4.72")
    a1: 131.5 mm (5.18")
    b1: 61.5 mm(2.42")
    c1: 112.5 mm (4.43")



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product