18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply 12V 1.5A

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$6.95 ea

Clearance

266 ship on Aug. 22


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply

Output: 12 Volts @ 1.5 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Efficiency: 80%
  • Size: 3.0"L x 1.9"W x 1.4"H
  • Agency approval: UL
  • Includes: US and EU AC input clips

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC Switching Wall Adapter
    Agency ApprovalsUL
    Efficiency (%)80
    Length (inch)3
    Width (inch)1.9
    Height (inch)1.4
    MFR Product FamilyWA
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product