Film Capacitor Polyester Metallized Radial (0.022uF) 22000pF 250V

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.39 ea

29,713 ship on Sep. 16


  • Jameco Part no.: 2280015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.022/250
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Film Capacitor Polyester Metallized Radial 22000pF (0.022uF) 250V

Specifications

  • Series: MY
  • Capacitance: 22,000pF (22nf, 0.022µF)
  • Tolerance: ±5%
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 250V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 0.354" L x 0.150" W x 0.272" (9.00mm x 3.80mm x 6.90mm)
  • Height - Seated (Max): 0.394" (10.00mm)
  • Termination: PC Pins
  • Lead Spacing: 0.3" (7.62mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Voltage250VDC
Tolerance5%
Capacitance (pF)22000
FamilyMY
ConstructionRadial
Size9mm X 3.8mm X 6.9mm
DielectricPLYE
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-55
MountingThrough Hole
Lead Diameter0.6mm
Lead Pitch For Radial (mm)15
Seated Plane Height13.5mm
Product Depth7mm
Product Height (mm)12
Product Length18mm
Product TypeCapacitor Polyester Film


Report a problem
Suggest a product