Resistor Pot 5k Ohm 20% 1/8 Watt 1.59mm Lead Wire Through Hole

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$15.59 ea

13 ship on Sep. 3


  • Jameco Part no.: 768917
  • Manufacturer: Bourns
  • Manufacturer no.: 3046L-3-502
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $15.59
25+ $13.99
50+ $12.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor POT 5K Ohm 20% 0.125W (1/8W) 1.59mm (40.41 X 5.69 X 6.58mm) Lead Wire

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series3046
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.125 W
Number of Turns1
TypePotentiometer
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Temperature Coefficient (ppm/Cel)1000
Termination StyleLead Wire
Shaft Diameter (mm)1.59


Report a problem
Suggest a product