Rotary Metal Wirewound Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

You may also like:
3540S-1-103-VP 3540S-1-103-VP
PW24-B100-R PW24-B100-R
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$24.95 ea

71 ship on Jun. 26


  • Jameco Part no.: 183521
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-103L
  • Web Exclusive
# of units Price
1+ $24.95
10+ $22.49
50+ $19.95

Request a Large Quantity Quote

Rotary Metal Multi-Turn Potentiometer 10K Ohm (10%)



Series 3540

Features:

  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series3540
FamilyS
TaperLinear
Resistance (Ohms)10000
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Metal
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.67
Temperature Coefficient (ppm/Cel)50
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)22.23
Ganging Number2
Shaft Diameter (mm)6.34


Report a problem
Suggest a product