.100" Single In-Line Wire Wrap Machine Tooled Strip Socket 30 Pin

You may also like:
SMC-1-30-1-GT SMC-1-30-1-GT
2011-1X36-R 2011-1X36-R
6100-1X20W-R 6100-1X20W-R
6100-1X10-R 6100-1X10-R
6100-1X14-R 6100-1X14-R
5MSIPP 5MSIPP

$3.49 ea

269 ship on Aug. 26


  • Jameco Part no.: 104054
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-1X30W-R
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59

Request a Large Quantity Quote

.100" Single In-Line Wire Wrap Machine Tooled Strip Socket


Features:

  • 30-pin socket
  • Lead length: 0.575 inches
  • Single row
  • Wire wrap

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows1
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeSIP Socket
    Number of Contacts30
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Termination MethodSolderable
    Product TypeSIPP Socket


    Report a problem
    Suggest a product