SCR T106D1 400 VOLT 4 AMP SENSITIVE GATE SILICON CONTROLLED RECTIFIER TO-220

You may also like:
2N6507 2N6507
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
C38M C38M
2N6027 2N6027

$0.79 ea

2,001 ship on Aug. 20


  • Jameco Part no.: 160119
  • Manufacturer: Major Brands
  • Manufacturer no.: T106D1
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE

Specifications

  • High voltage capability
  • High surge capability
  • Glass-passivated chip

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-202
    TypeSCR
    Maximum Gate Peak Inverse Voltage6V(Min)
    Maximum Gate Trigger Current0.2mA
    Maximum Gate Trigger Voltage0.8V
    Maximum Holding Current5mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current2.5A
    Repetitive Peak Forward Blocking Voltage400V(Min)
    Repetitive Peak Off-State Current0.002mA
    Repetitive Peak Reverse Voltage400V(Min)
    Surge Current Rating20A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    Pin_Count3
    FamilyT106D1
    Product Width4.7mm(Max)
    Product Height7.87mm(Max)
    Product Length9.78mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product