Power Supply Bench Top [email protected] Single Output .3-Digit Led

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C

$490.49 ea

Lead time 1 week


  • Jameco Part no.: 2145490
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1310
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $490.49

Request a Large Quantity Quote

300W Single Output AC/DC Benchtop Power Supply


0~30 Volts @ 0~10 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC)
  • Built-in 3 digit green LED display
  • No load current limit control function
  • Low ripple and noise
  • Protection: Overload, over-voltage
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 26.5 lbs. (12kg)
  • Includes: User's manual, power cord, short-circuit bar, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Height (inches)5.4
    Length (inches)14.6
    Power (WATTS)300
    Regular Output Voltage 1 (VOLTS)30
    Type of DisplaysDigital LED
    Weight (lbs.)27
    Width (inches)9.3
    Regular Output Current 1 (AMPS)10
    Number of Outputs1
    Input Frequency50Hz/60Hz
    Input Voltage90-132 / 198-264 VAC
    Maximum Operating Temperature40°C
    Minimum Operating Temperature0°C
    Output Voltage0V to 30V
    Product TypeBenchtop Power Supply
    StyleEnclosed
    Output Connector TypeBanana Female
    Power Supply ColorGray


    Report a problem
    Suggest a product