200 VOLT 4 AMP TO-202 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

You may also like:
C122M C122M
T106D1 T106D1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M
2N6027 2N6027

$0.79 ea

496 ship on Jun. 19
2,700 ship on Jun. 28


  • Jameco Part no.: 14736
  • Manufacturer: Major Brands
  • Manufacturer no.: C106B1
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Silicon Controlled Rectifier

Glassivated PNPN device designed for high volume consumer applications such as temperature, light, and speed control, process and remote control, and warning systems where reliability of operation is important.

Features

  • Glassivated surface for reliability and uniformity
  • Power rated at economical prices
  • Practical level triggering and holding characteristics
  • Flat, rugged, thermopad construction for low thermal resistance, high heat dissipation and durability
  • Sensitive gate triggering

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-202
    Repetitive Peak Reverse Voltage (V)200
    Repetitive Peak Off-state Voltage (V)200
    DC Gate Trigger Current-Max (mA)0.2
    RMS On-state Current-Max (A)4
    TypeSCR
    Rating200 PRV, 4A (2N6239) (isolated)


    Report a problem
    Suggest a product