Resistor Trimmer 1k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

You may also like:
3362P-1-102VP 3362P-1-102VP
3362H-1-102LF 3362H-1-102LF
3386P-1-102LF 3386P-1-102LF
3386P-1-102LF 3386P-1-102LF
3386F-1-102VP 3386F-1-102VP
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502

$1.25 ea

3,494 ship on Jun. 27


  • Jameco Part no.: 854823
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PMR10 (3386F-1-100)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.69
1000+ $0.49

Request a Large Quantity Quote

1/2-Watt, 3/8" Square, Trimming Potentiometer (±10%)

3386F - Top adjust, Y-Layout Solder Pins

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 10Ω max.
  • Adjustment angle: 280° nominal
  • Power rating: 0.5W @ 85°C (300V max.)
  • Temperature range: -55°C to 125°C
  • 1kΩ

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3386
    FamilyF
    TaperLinear
    Resistance (Ohms)10
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product