100 Ohm Rectangular Cermet Potentiometer 15 Turn 0.75 Watt

You may also like:
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
89WR100/43W101 (3006W-1-101) 89WR100/43W101 (3006W-1-101)
89XHR100 (3009Y-1-101) 89XHR100 (3009Y-1-101)
90PR100 (3006P-1-101) 90PR100 (3006P-1-101)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102

$1.09 ea

832 ship on Jul. 22


  • Jameco Part no.: 695990
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR100/43W101 (3006P-1-1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75

Request a Large Quantity Quote

3/4W 100Ω Rectangular Cermet Trimmer Potentiometer

Features:

  • Resistance range: 10Ω to 100Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3006
    FamilyP
    TaperLinear
    Resistance (Ohms)100
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product