Resistor Surface Mount 1206 2.2 Ohm ±5% ± 400ppm Thick Film

You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
CR0805-J/-000ELF CR0805-J/-000ELF

$0.01 ea

10,000 ship on Jun. 24


  • Jameco Part no.: 1880783
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73B2BTTD2R2J
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5000+ $0.008
25000+ $0.007
50000+ $0.006

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1206 2.2 Ohm 5% 0.25W (1/4W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)2.2
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.25
Tolerance (%)5
Size Code1206
Temperature Coefficient (ppm/Cel)400
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishMATTE TIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureSTANDARD: MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B
JESD-97 Codee3


Report a problem
Suggest a product