Resistor 10k Ohm 5% 5 Watt ±350ppm °C Axial Through Hole

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
TA025PW39R0J TA025PW39R0J
TA025PW820RJ TA025PW820RJ
TA025PW8R20J TA025PW8R20J

$0.39 ea

904 ship on Jun. 19
900 ship on Jun. 21


  • Jameco Part no.: 661036
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-10.0K-RC
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Resistor 10k Ohm 5% 5 Watt ±350ppm °C Axial Through Hole

Specifications

  • Exceptionally small, sturdy, and reliable
  • Sealed with a special cement
  • Excellent moisture resistance
  • High temperature stability
  • Ceramic flame retardant package
  • Recommended wash method is alcohol

    Report a problem
    Suggest a product
  • Specification Value
    CompositionMetal Oxide
    Resistance (ohm)10000
    Tolerance (%)5
    Power (Watts)5
    FeaturesCement power resistor, flame retardant
    Temperature Coefficient (ppm/Cel)350
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Product Length22 mm
    Product Depth10 mm
    Product Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance Value10K


    Report a problem
    Suggest a product