Resistor Net 4.7k Ohm 2% 1.8 Watt 100ppm °C Bµs 16-Pin DIP Gull Wing Surface Mount Tape and Reel-slide Pack

You may also like:
766163221GP 766163221GP
766163102GP 766163102GP
4816P-T01-103LF 4816P-T01-103LF
4816P-T01-101 4816P-T01-101
742C083470JP 742C083470JP
742C083105JP 742C083105JP

$1.89 ea

44 ship on Jul. 1


  • Jameco Part no.: 1179436
  • Manufacturer: CTS
  • Manufacturer no.: 766161472GP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.89
100+ $1.59
200+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Thick Film Network 4.7K Ohm 2% 1.8 Watt ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing Surface Mount /Slide Pack

Report a problem
Suggest a product
Specification Value
Resistance Value4.7KOhm
Power Rating1.8W
Number of Terminals16
Number of Resistors15
Circuit DesignatorBussed
Family766
TypeNetwork
Power Rating per Resistor3/25W
Temperature Coefficient100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel|Slide Pack
Case StyleCeramic
Package TypeSMT
Package/CaseSMT
Product Depth6mm
Product Height1.55mm
Product Length9.9mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product