1-15/16" Round Conductive Plastic Potentiometer 2Kohm 750mW 10% Single-Turn Panel Mount

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$3.95 ea

22 ship on Jun. 26


  • Jameco Part no.: 2199404
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3371R2K-L.25
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29

Request a Large Quantity Quote

1-15/16 Inch Round Precision Potentiometer 1 Turn

Specifications

  • Ohms: 2K
  • Shape: Round
  • Size (inch): 1-15/16
  • Watts: 3/4
  • Number of Turns: 1
  • Resistance Tolerance (±): 10%
  • Termination: Panel Mount


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series3371
Family3371
TaperLinear
Resistance (Ohms)2000
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialConductive Plastic
Number of Turns1
Actuator TypeSlotted Shaft
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)105
MountingPanel
Height (mm)40.80
Temperature Coefficient (ppm/Cel)10
Shaft Length12.67
Termination StyleTurret
Diameter (mm)33.34
Ganging Number1
Shaft Diameter (mm)10.3


Report a problem
Suggest a product