1.25" Rectangular 50KΩ 1W 22 Turns Trimming Potentiometer

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR20 (3359Y-1-200) 78PR20 (3359Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)

$1.75 ea

2,068 ship on Jun. 17


  • Jameco Part no.: 2065705
  • Manufacturer: Bourns
  • Manufacturer no.: 3057Y-1-503 (3059Y-1-503)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $0.99
250+ $0.75
500+ $0.49

Request a Large Quantity Quote

1.25" Rectangular 50KΩ 1W 22 Turns Trimming Potentiometer

Features

  • Value: 50K Ω
  • 10% tolerance
  • 1 watt
  • 1-1/4" rectangular
  • Single-turn side adjustment
  • 3 pins
  • Sealed wirewound trimmer
  • Similar to: 3057Y series, 3059Y series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3057
FamilyY
TaperLinear
Resistance (Ohms)50000
Tolerance (%)5
Power Rating1 W
Resistive Element MaterialWirewound
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.83
Height (mm)8
Length (mm)33.22
Temperature Coefficient (ppm/Cel)50
Termination StylePin
Shaft Diameter (mm)2.92


Report a problem
Suggest a product