100k Wirewound Potentiometer 10 Turns 5% Panel Mount

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$41.29 ea

127 ship on Jul. 1


  • Jameco Part no.: 2066716
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-104L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $41.29
10+ $37.39
100+ $34.79

Request a Large Quantity Quote

100k Ω Wirewound Potentiometer

  • Ohms: 100 K
  • Turns: 10
  • Resistance tolerance: 5%
  • 2 Watt at 40° C
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePrecision
    Manufacturer Series3540
    FamilyS
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)5
    Power Rating2 W
    Resistive Element MaterialWirewound
    Number of Turns10
    Actuator TypeSlotted Shaft
    TypeRotary Metal
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    MountingPanel
    Height (mm)39.67
    Temperature Coefficient (ppm/Cel)50
    Shaft Length20.62
    Termination StyleSolder Lug
    Diameter (mm)22.23
    Ganging Number2
    Shaft Diameter (mm)6.34


    Report a problem
    Suggest a product