LAN Tester RJ45 RJ12 RJ11 Max Length 984 Feet

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
DDM30 DDM30

$15.75 ea

Price Reduced

2 ship on Aug. 21


  • Jameco Part no.: 2130749
  • Manufacturer: Velleman
  • Manufacturer no.: VTLAN4
  • Jameco Catalog
# of units Price
1+ $15.75
5+ $14.95
25+ $12.79

Request a Large Quantity Quote

LAN Cable Tester

This LAN tester for different cable types is indispensable in network installation and maintenance activities. This compact device can be used for testing network or telephone cables (RJ-45, RJ-11,12) and for most types of computer cables.

Features

  • LED indication
  • advanced design for easy testing
  • ability to test cables from a distance and in places that are not easily accessible
  • automatically runs all tests and checks for continuity, open, shorted and crossed wire pairs
  • slow and fast test switch

Specifications

  • tests: RJ-45, 10 Base-T, Token Ring, RJ11/12 cables
  • power supply: 9V-battery (not incl.)
  • max. cable length for testing: ±984ft (0.18 mile)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product