24 AWG 10 Color Stranded Mounting Wire Kit

You may also like:
UL#1007-10CS UL#1007-10CS
9313-0 9313-0
9313-2 9313-2
JMS9313-01G JMS9313-01G
JMS9313-01DB JMS9313-01DB
9313-LB 9313-LB

$12.49 ea

46 ship on Sep. 24


  • Jameco Part no.: 2130917
  • Manufacturer: Velleman
  • Manufacturer no.: K/MOW
# of units Price
1+ $12.49
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

24 AWG Stranded Mounting Wire Kit - 10 Colors

Specifications

  • 10 different colors
  • Stranded wire
  • 16.4 feet (5 meters) of each of the following colors : White / Blue / Brown / Green / Yellow / Orange / Grey / Violet
  • 32.8 feet (10 meters) of Black and Red
  • Wire gauge: 24 AWG
  • External Ø: 0.055"
  • Maximum voltage rating: 60V
  • Maximum current rating: 4.3A
  • PVC insulation
  • Tinned copper


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)24
Conductors1
Conductor Strand7x32
ColorAssorted
Insulation TypePVC
Voltage60V
CategoryWire
PackageCoil


Report a problem
Suggest a product