Power Supply Switching Din Rail 75 Watt [email protected] 85-264VAC

You may also like:
EDR-75-48 EDR-75-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$30.95 ea

Price Reduced

21 ship on Aug. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221866
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-75-48
  • Jameco Catalog
# of units Price
1+ $30.95
10+ $26.75

Request a Large Quantity Quote

75W Single Output Industrial DIN Rail Power Supply


48 Volts @ 1.6 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508(industrial control equipment)approved
  • LED indicator for power on
  • 100% full load burn-in test
  • Fix switching frequency at 50KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.6
Maximum Output Power (W)76.8
FamilyDR-75
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.6
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)76
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)2.19
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product