Boe-Bot Robot Kit - Serial (with USB Adapter And Cable)

You may also like:
28832 28832
32700 32700
32600 32600
28803 28803
27130 27130
27807 27807

$178.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 282933
  • Manufacturer: Parallax
  • Manufacturer no.: 28132(SERIAL)
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $178.95
5+ $169.95

Request a Large Quantity Quote

Boe-Bot Robot Kit - Serial (with USB adapter and cable)

The ever-popular Boe-Bot® Robot Full Kit (serial version) is our most complete reprogrammable robot kit. Build your own roaming robot with a BASIC Stamp 2 microcontroller brain. Follow the clear, step-by-step instructions and illustrations with the included book, Robotics with the Boe-Bot. No programming or electronics experience is needed!

The Boe-Bot Robot takes about 1-2 hours to assemble. Each project in the Robotics text provides a unique new experience of wiring and source code tuning. Completing the entire set of projects takes about 50 hours and is suitable for anyone over the age of 13. The USB Board of Education (and BS2-IC) may also be removed to be used as your platform for the other kits in the Stamps in Class series.

You can find Boe-Bot robots in middle and high schools, vocational schools and colleges, robotics clubs, and hobbyists' homes. They are great companions for learning or teaching technology, mechatronics, and STEM programs. It's also an approved platform for the Boy Scouts of America Robotics Merit Badge. This kit can be used as a California A-G approved elective course. Assessment material is available to verified educators; contact [email protected] for details.

Features

  • Beginner-friendly - No programming experience needed
  • Open platform - Exposed circuitry allows you to learn and create your own electronic circuits
  • Solder-free - Experiment with custom circuits on the breadboard (no special-brand connectors)
  • Understandable - Included text provides easy-to-follow tutorials
  • Programmable - PBASIC is easy to learn and introduces concepts found in most programming languages
  • Autonomous - Touch, light and infrared sensors let the Boe-Bot navigate on its own
  • Expandable - Additional sensors and hardware expansion kits are available to get the most our of your robot
  • Affordable - Priced for 1-2 students per robot, with no additional fees for software or curriculum

Kit Contents:

  • Board of Education development board with a BASIC Stamp 2 microcontroller (#28803)
  • Durable brushed-aluminum chassis with mounting holes for servos and accessories (#700-00022)
  • Parallax continuous rotation servos for the drive wheels (#900-00008)
  • Sensors including whisker-switches, phototransistors, and infrared emitter/receiver pairs
  • LEDs and a piezospeaker for audio and visual feedback
  • All the resistors, capacitors, and jumper wires needed to build the circuits
  • All the screws, nuts, and other hardware needed to build the Boe-Bot
  • Parallax #1 Phillips/flathead screwdriver
  • USB to Serial Adapter and USB A to Mini-B cable to connect the Boe-Bot to a Windows, Mac, Linux, or Chromebook computer for programming
Note: Requires four 1.5 V AA batteries, not included.

Downloads & Resources

Recommended Accessories:

Li-Ion Power Pack with built-in Charger - This is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It is compatible with most 18650-size Li-Ion cells. This board also fits perfectly under the main board of the BOE-Bot using just a few stand-offs.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelBeginner Kit
Additional Feature3Power: (4) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product