AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

You may also like:
MHS013 MHS013
PSP-600-48 PSP-600-48
HRP-600-48 HRP-600-48
MSP-600-48 MSP-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48

$72.20 ea

Price Reduced

596 ship on Jun. 20
155 ship on Jun. 27
200 ship on Aug. 9

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 295929
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-48
  • Web Exclusive
# of units Price
1+ $72.20
10+ $58.95

Request a Large Quantity Quote

600W 48V 12.5A Enclosed Switching Power Supply

48 Volts @ 12.5 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)12.5
Maximum Output Power (W)600
FamilySE-600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)9.7
Width (inch)5
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product