Capacitor 1 uF 50 Volt 10% 5 X 8.5mm Radial 2.5mm

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TM10/16 TM10/16

$0.65 ea

574 ship on Jun. 20


  • Jameco Part no.: 545609
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP105K050SCS
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1µF Tantalum Electrolytic Radial Capacitor

Features

  • Capacitance: 1µF
  • Tolerance: ±10%
  • Voltage: 50V
  • Diameter: 5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)50
    Tolerance10%
    Capacitance (pF)1000000
    FamilyTAP
    ConstructionRadial
    Size5mm X 8.5mm
    PolarityPolar
    Dissipation Factor4%
    Equivalent Series Resistance8Ohm
    Failure RateM
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Seated Plane Height8.5mm(Max)
    Product Height8.5mm(Max)
    Product Diameter5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product