Capacitor Monolithic Ceramic 1µF 50V ±20%

You may also like:
MD1 MD1
MD.1 MD.1
MD.22 MD.22
MD.01 MD.01
MD.33 MD.33
MD.47 MD.47

$0.59 ea

Price Reduced

1,156 ship on Aug. 26


  • Jameco Part no.: 768183
  • Manufacturer: AVX
  • Manufacturer no.: SR305E105MAR
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.21
1000+ $0.18

Request a Large Quantity Quote

1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value1 uF
    Voltage50VDC
    Tolerance (%)20
    DielectricZ5U
    ConstructionRadial
    Size7.62mm X 3.81mm X 7.62mm
    Case StyleDipped
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Wire FormStraight
    Minimum Operating Temperature10°C
    FamilySR
    Seated Plane Height9.14mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial5.08mm
    Product Depth3.81mm(Max)
    Product Height7.62mm(Max)
    Product Length7.62mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    PackagingBulk


    Report a problem
    Suggest a product