Capacitor 1 uF 63 Volt-40 Volt AC PLYE 10% 13 X 4 X 9mm Radial 10mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.65 ea

1,959 ship on Aug. 28


  • Jameco Part no.: 1840706
  • Manufacturer: EPCOS
  • Manufacturer no.: B32521-C105-K
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
80+ $0.65
400+ $0.57
2000+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Capacitor Film 1uF 63 Volt PET 10% (13 X 4 X 9mm) Radial 10 mm 125C

Report a problem
Suggest a product
Specification Value
Voltage63VDC|40VAC
Tolerance10%
FamilyB32521
ConstructionRadial
Size13mm X 4mm X 9mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)10
Seated Plane Height9mm(Max)
Product Depth4mm(Max)
Product Height (mm)9
Product Length13mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product