22VA, 12VA Dual Secondary Power Transformer

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$5.95 ea

Clearance

85 ship on Jun. 21


  • Jameco Part no.: 2188502
  • Manufacturer: Arndt
  • Manufacturer no.: 53260
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

22VA 12VA Dual Secondary Power Transformer

Features:

  • Primary Voltage: 115 VAC @ 50/60 Hz
  • Primary color codes: Red, Green
  • Dual Secondary
  • 1st Winding: Purple ([email protected]), Gray (OV)
  • 2nd Winding: Brown ([email protected]), White ([email protected]), Yellow (0V)
  • Power: 22VA (1st Winding), 12VA (2nd Winding)
  • Dimensions: 2.36"L x 2.34"W x 1.94"H
  • Weight: 1.3 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Product TypePower Transformer
    Primary Side Voltage120 VAC
    Secondary Side Voltage11 V
    Power Rating12 VA
    Current Rating2 A
    Termination StyleWires
    Length (mm)83.82
    Width (mm)58.42
    Height (mm)49.53
    Primary Frequency50Hz to 60Hz


    Report a problem
    Suggest a product