Triad Power Transformers PC MT 24V 0.45A

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$10.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 628631
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: F-359XP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3+ $10.89
30+ $10.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3



Triad Power Transformers PC MT 24V 0.45A

Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side VoltageParallel 115 VAC, Series 230 VAC
Secondary Side VoltageParallel 12 V CT, Series 24 V CT
Power Rating10 VA
Current RatingParallel 0.9 A, Series 0.45 A
Termination StyleSolder Pin
Mounting StyleThrough Hole
Length (mm)47.625
Width (mm)71.44
Height (mm)41.28
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product