12VDC Plastic Reversible Gear Head Motor 206mA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
38-010 38-010
RS003B RS003B
RS003A RS003A

$24.95 ea

77 ship on Aug. 26


  • Jameco Part no.: 152911
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HNGH12-1926Y,GH35GMA-R
  • Jameco Catalog
# of units Price
1+ $24.95
5+ $22.49
25+ $19.95

Request a Large Quantity Quote

12VDC Plastic Reversible Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.206A
  • Speed @ maximum efficiency: 40 RPM
  • Torque @ maximum efficiency: 2370 g-cm
  • Gear ratio: 100:1
  • Gear case size: 1.4" diameter x 0.6" length
  • Motor size: 1.3" diameter x 1.2" length
  • Shaft size: 0.24" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)172
    Torque @ Max. Efficiency (g-cm)2370
    Speed @ Max. Efficiency (RPM)40
    Operating Range (VDC)4.5 - 12
    Gear Ratio100:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.60
    Motor Size (Diameter x Length) (inch)1.3 x 1.2
    Shaft Size (Diameter x Length) (inch)0.24 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product