Solder Roll Rohs Pb Free 1.0mm Dia. Sn96.3/Ag3.2/Cu0.5 250g

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
24-6040-0027 24-6040-0027
83-7068-1402 83-7068-1402

$36.95 ea

Price Reduced

17 ship on Aug. 23


  • Jameco Part no.: 668262
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-131
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $36.95
10+ $34.95
25+ $29.95
50+ $27.95

Request a Large Quantity Quote

0.04" Diameter Lead-Free Solder Roll - 96.3% Sn 3.2% Ag 0.5% Cu

Features

  • Composition: 96.3% Tin, 3.2% Silver, 0.5% Copper
  • Diameter: 0.04" (1mm)
  • Weight: 7.2 oz.


Report a problem
Suggest a product
Specification Value
Tin (%)96.3
Silver (%)3.2
Copper (%)0.5
Diameter0.04"
Diameter (mm)1.016 mm
Weight (lbs.)0.6
ProductSolder
PackagingRoll


Report a problem
Suggest a product