Flexible Thin-Film Solar Module 4.2 Volt @ 22 mA

You may also like:
PEP20 PEP20
4-6.0-50 4-6.0-50
MPT6-150 MPT6-150
MPT6-75 MPT6-75
MPT15-150 MPT15-150
MPT15-75 MPT15-75

$4.95 ea

37 ship on Jan. 16


  • Jameco Part no.: 228030
  • Manufacturer: PowerFilm
  • Manufacturer no.: SP4.2-37
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

Request a Large Quantity Quote

4.2V 22mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 22mA @ 4.2V
  • Size: 3.3" x 1.5" (84mm x 37mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)22
    Operating Voltage (volts)4.2
    Size (L x W x T) inches3.3 x 1.5 x .01
    Size (L x W x T) mm84 x 37 x 0.2


    Report a problem
    Suggest a product