Flexible Thin-Film Solar Module 6.0 Volt @ 100 mA

You may also like:
PEP20 PEP20
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715
4-3.0-100 4-3.0-100

$17.95 ea

Price Reduced

19 ship on Aug. 22


  • Jameco Part no.: 228072
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT6-150
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95
5+ $15.95
25+ $13.49

Request a Large Quantity Quote

6V 100mA Flexible Thin-Film Solar Module

Wireless Electronics Series

The wireless electronics series offers a new opportunity to solve the old problem of limited power for wireless electronics in portable and remote applications. These modules are lightweight, paper thin, and durable. With their ultra-film profile, they are easily integrated with devices for solar recharging or direct powering. Specifically developed to recharge AA, AAA, plus 6 and 12 volt batteries.
  • Size: 4.5"L x 5.9"W
  • Output volt.: 6.0V @ 100mA

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)100
    Operating Voltage (volts)6
    Size (L x W x T) inches4.5 x 5.9 x .01
    Size (L x W x T) mm114 x 150 x 0.2


    Report a problem
    Suggest a product