Flexible Thin-Film Solar Module 3.0 Volt @ 25 mA

You may also like:
PEP20 PEP20
4-6.0-50 4-6.0-50
MPT6-150 MPT6-150
MPT6-75 MPT6-75
MPT15-150 MPT15-150
MPT15-75 MPT15-75

$3.95 ea

44 ship on Jan. 16


  • Jameco Part no.: 227993
  • Manufacturer: PowerFilm
  • Manufacturer no.: MP3-25
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
5+ $3.59
25+ $3.29
100+ $2.95

Request a Large Quantity Quote

3V 25mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 25mA @ 3V
  • Size: 4.5" x 1" (114mm x 25mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)25
    Operating Voltage (volts)3
    Size (L x W x T) inches4.5 x 1.0 x .01
    Size (L x W x T) mm114 x 25 x 0.2


    Report a problem
    Suggest a product