Solenoid Valve 12VDC 34 Ohms 4PSI

Jameco Reliapro
TAV-0829-R
You may also like:
SH-T2551L SH-T2551L
191172-001 191172-001
413 413
412 412
SMO-0837S12STD-R SMO-0837S12STD-R
SMT-1325L12STD-R SMT-1325L12STD-R

$11.95 ea

148 ship on Aug. 22


  • Jameco Part no.: 169835
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: TAV-0829-R
  • Jameco Catalog
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

12VDC Solenoid Valve

Features

  • Operating voltage: 12VDC
  • Current: 350mA
  • Air leakage: 4 psi, 1cc/min. (max.)
  • 0.250" quick connect terminals
  • Operational temperature: -29°C to +85°C
  • Size: 1.2"L x 0.92" Diameter


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Coil Resistance (+/-10%) Ohms34
TypeValve
Size (Length x Diameter) (inch)1.2 x .92


Report a problem
Suggest a product