Prototyping PC Circuit Board 13.25"W x 5.0"L

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$26.95 ea

Price Reduced

13 ship on Aug. 23


  • Jameco Part no.: 21478
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JE407-R
  • Jameco Catalog
# of units Price
1+ $26.95
10+ $23.95
50+ $21.95
100+ $19.95

Request a Large Quantity Quote

Prototype PC Circuit Boards 13.25"W x 5.0"L

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features

  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 5"L x 13.25" W
  • Pad per hole circuit pattern
  • Hole Pads: Plated surface
  • Number of Holes x Dia: 6063 x .038"
  • Number of Mounting Holes x Dia: 8 x .120"
  • Weight: 0.28 lbs.


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)13.25 x 5
Hole Diameter (ins.)0.038
Centers (in.)0.1
No. Of Holes6063
Power / Ground Busses0
Circuit PatternPad Per Hole
No. of Mounting Holes x Dia. (in.)8 x 0.120
Connector I/O or Edge0


Report a problem
Suggest a product