2360 Hole General Purpose Prototyping Board Single Sided 4.5"x6.5"

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$9.95 ea

Price Reduced

25 ship on Aug. 20


  • Jameco Part no.: 21435
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JE401-R
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

2360-Point General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features

  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 4.50 x 6.50
  • Circuit Pattern: 1 pad per hole, 3-hole solder pad and bus
  • Hole pads: Single-sided
  • Number of Holes x Diagonal: 2360 x 0.042"
  • Power/Ground Buses: 2
  • Weight: 0.12 lbs. (1.92 oz.)
  • Fits Enclosure: 18869

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)6.5 x 4.5
    Hole Diameter (ins.)0.042
    Centers (in.)0.1
    No. Of Holes2360
    Power / Ground Busses2
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    No. of Mounting Holes x Dia. (in.)0
    Connector I/O or Edge0


    Report a problem
    Suggest a product