Prototype Builder 5" X6.5" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$7.95 ea

Price Reduced

23 ship on Aug. 26


  • Jameco Part no.: 105180
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-135-R
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

2829 Hole General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:

  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 5.00 x 6.50
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diameter: 2829 x 0.035"
  • Power/Ground Buses: 7
  • Number of Mounting Holes x Diameter: 8 x 0.120"
  • Weight: 0.13 lbs. (2.08 oz.)
  • Fits Enclosure: 18869


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)6.5 x 5.0
Hole Diameter (ins.)0.035
Centers (in.)0.1
No. Of Holes2829
Power / Ground Busses7
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
No. of Mounting Holes x Dia. (in.)8 x 0.120
Connector I/O or Edge0


Report a problem
Suggest a product