2550 Hole Single-Sided Prototype PCB 4.3" x 6.8" 0.062" Thick 0.1" Pitch 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$8.95 ea

175 ship on Jun. 17


  • Jameco Part no.: 206587
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-586-R
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

2550 Hole General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features

  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 4.30 x 6.80
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 2550 x 0.042"
  • Power/Ground Buses: 5
  • Number of Mounting Holes x Diagonal: 4 x 0.140"
  • Weight: 0.07 lbs. (1.12 oz.)
  • Fits Enclosure: 209350


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)6.8 x 4.3
Hole Diameter (ins.)0.042
Centers (in.)0.1
No. Of Holes2550
Power / Ground Busses5
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.140
Connector I/O or Edge0


Report a problem
Suggest a product