Prototype Builder 3.6" X7" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$9.95 ea

Price Reduced

9 ship on Aug. 20


  • Jameco Part no.: 105162
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2852PCB-R
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 3.60 x 7.00
  • Circuit Pattern: 1 pad per hole
  • Hole pads: Single-sided
  • Number of Holes x Diameter: 2225 x 0.035"
  • Power/Ground Buses: 4
  • Number of Mounting Holes x Diameter: 4 x 0.140"
  • Weight: 0.10 lbs. (1.6 oz.)
  • Fits Enclosure: 18906 and 11973


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)7.0 x 3.6
Hole Diameter (ins.)0.035
Centers (in.)0.1
No. Of Holes2225
Power / Ground Busses4
Circuit PatternPad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.140
Connector I/O or Edge0


Report a problem
Suggest a product