DC Motor with Gearhead 12VDC 76mA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
38-010 38-010
RS003B RS003B
RS003A RS003A

$16.95 ea

67 ship on Jun. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253446
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-001
  • Web Exclusive
# of units Price
1+ $16.95
5+ $15.95
25+ $14.95

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:

  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.0618A
  • Speed @ maximum efficiency: 600 RPM
  • Torque @ maximum efficiency: 350 g-cm
  • Gear ratio: 10:1
  • Gear Head: Metal
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • MTBF: about 500 hours
  • Screw Mount Dimensions: M3


Report a problem
Suggest a product
Specification Value
Rated Voltage (VDC)12
Current @ Max. Efficiency (mA)61.8
Torque @ Max. Efficiency (g-cm)350
Speed @ Max. Efficiency (RPM)600
Gear Ratio10:1
Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
Motor Size (Diameter x Length) (inch)1.3 x 0.9
Shaft Size (Diameter x Length) (inch)0.20 x 0.50
Terminal TypeSolderable


Report a problem
Suggest a product