Diode 80SQ045 Schottky 45 Volt 8A

You may also like:
1N4148BU 1N4148BU
1N34A 1N34A
1N270 1N270
1N4148. 1N4148.
1N4148TRA 1N4148TRA
MBR1100 MBR1100

$0.75 ea

351 ship on Jul. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request a Large Quantity Quote

45V 8A Shottky Diode

Features

  • Packaging: DO-204AR
  • Diameter: 6.35mm
  • Width: 9.52mm



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-204AR
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current8A
    Peak Forward Voltage0.53V
    Peak Reverse Current2000uA
    Peak Non-Repetitive Surge Current2400A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage45V
    Pin_Count2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    Product Length9.52mm(Max)
    PackagingBox
    Family80SQ045
    Product Width6.35mm(Max)
    Product Height6.35mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product