Diode 1N270 Germanium 1 Volt @ 200Ma

You may also like:
1N4148BU 1N4148BU
1N34A 1N34A
1N4148. 1N4148.
1N4148TRA 1N4148TRA
MBR1100 MBR1100
80SQ045 80SQ045

$1.19 ea

2,888 ship on Aug. 20

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 35941
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N270
  • Jameco Catalog
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

General Purpose Germanium Diode


DO-7 Glass Package

Features:
  • Forward voltage drop: 1V @ 200mA
  • Breakdown voltage: 100V @ 1mA
  • Reverse leakage current: 100µA @ 50V
  • Junction capacitance: 0.8pF @ VR=50V, 1MHz
  • At least 1 million hours MTBF
  • Optimized for radio frequency response

    Applications:
  • AM/FM detectors
  • Ratio detectors
  • FM discriminators
  • TV audio detectors
  • RF input probes
  • TV video detectors

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-7
    ConfigurationSingle
    Maximum Continuous Forward Current0.04A
    Peak Forward Voltage[email protected]
    Peak Non-Repetitive Surge Current0.5A
    Peak Reverse Current[email protected]
    Peak Reverse Repetitive Voltage100V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature90°C
    MountingThrough Hole
    Pin_Count2
    Family1N270
    Product Width2.71mm(Max)
    Product Height2.71mm(Max)
    Product Length7.62mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product