Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin LL-34 Tape and Reel

Fairchild Semiconductor
FDLL4148
You may also like:
1N914ABU 1N914ABU
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G

$0.02 ea

2,508 ship on Jun. 25


  • Jameco Part no.: 785354
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FDLL4148
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
2500+ $0.023
12500+ $0.02
25000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,500
Diode Small Signal Switching 100 Volt 0.3A 2-Pin LL-34


FDLL4148,002,GLS,LL34,D3 DIOD, DIS,LL

Report a problem
Suggest a product
Specification Value
FamilyFDLL4148
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.3A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current4A
Peak Reverse Current[email protected]
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Product Height1.5mm(Max)
Supplier PackageLL-34
Product Width1.5mm(Max)
Product Length3.6mm(Max)
Product TypeRectifier


Report a problem
Suggest a product