IC LM358AN Dual OP Amp General Purpose 8-pin DIP

You may also like:
LM358N LM358N
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
TL074CN TL074CN

$0.79 ea

714 ship on Aug. 21


  • Jameco Part no.: 120862
  • Manufacturer: Major Brands
  • Manufacturer no.: LM358AN
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Op Amp Dual General Purpose ±15 Volt 30 Volt 8-Pin

Specifications

These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

Features

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5V)

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeLow Power Amplifier
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage30V
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V
    Maximum Dual Supply Voltage±15V
    Maximum Input Bias Current[email protected]
    Maximum Input Offset Voltage[email protected]
    Maximum Supply Current[email protected]@0C to 70C
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product1.1MHz
    Typical Input Noise Voltage Density55nV/[email protected]
    Typical Slew Rate0.6V/[email protected]
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    FamilyLM358
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product