IC,TC7660SCPA,HIGH VOLTAGE DC- DC CONVERTER

Microchip Technology
TC7660SCPA
You may also like:
TC7660SEPA TC7660SEPA
TC7662BCPA TC7662BCPA
TC7660EPA TC7660EPA
TC7660SCOA TC7660SCOA
TC962EPA TC962EPA
TC7662BCOA TC7662BCOA

$1.49 ea

23 ship on Jul. 1


  • Jameco Part no.: 1295824
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7660SCPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
30+ $1.49
150+ $1.19
300+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Charge Pump In Volt Step Up -12 Volt to -1.5 Volt/3 Volt to 24 Volt 20mA Automotive 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyTC7660S
FunctionInverting/Step Up
Minimum Operating Supply Voltage1.5V
Maximum Operating Supply Voltage12V
Output Current20mA
Output Voltage-12V to -1.5V|3V to 24V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Height4.06mm(Max)
Product Width6.6mm(Max)
Product Length10.16mm(Max)
Product TypeCharge Pump


Report a problem
Suggest a product