IC MC34063AP1 DC Controller Step Up-Down 3-40 Volt 8-pin DIP

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Slashed Prices - Limited Quantity

$0.65 ea

2,780 ship on Sep. 23


  • Jameco Part no.: 316945
  • Manufacturer: Motorola
  • Manufacturer no.: MC34063AP1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1.5A Step-up/down Inverter Switch Voltage Regulator

Features

  • Packaging: DIP-8
  • Input Voltage: 3V to 40V
  • Output Voltage: 1.25V to 40V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TypeStep Up/Step Down
    Number of Outputs1
    Input Voltage3V to 40V
    Output Current1.5A(Max)
    Output Voltage1.25V to 40V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    FamilyMC34063A
    Product Height3.44mm(Max)
    Product Length10.16mm(Max)
    Product Width6.6mm(Max)
    Product TypeDC to DC Controller


    Report a problem
    Suggest a product