Audio Amp Single Channel Mono 22 Watt Class-AB 5-Pin (5+tab) PentaWatt

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
TDA2030AV TDA2030AV
LM380N LM380N
LM3886T LM3886T
SA602AN/01,112 SA602AN/01,112

$3.95 ea

Price Reduced

21 ship on Jun. 25

*This product has a pending tariff.
Buy now to avoid.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Hi-Fi Power Audio Amp

Features

  • Power: 20W
  • Packaging: PWAT-5
  • Power Supply: Dual
  • Supply Voltage: ±2.5V to ±20V


Report a problem
Suggest a product
Specification Value
Supplier PackagePENTAWATT
Amplifier TypeClass-AB
Input Signal TypeDifferential
Output Type1-Channel Mono
Power Supply TypeDual
Output Signal TypeSingle
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Input Bias Current[email protected]±20V
Maximum Input Offset Voltage[email protected]±20V
Maximum Load Resistance8Ohm
Maximum Power Dissipation25000mW
Maximum Quiescent Current[email protected]±20V
Maximum Output Current4000mA
Typical Output Power x Channels @ Load[email protected]
Minimum Dual Supply Voltage±2.5V
Typical PSRR50dB
Typical Quiescent Current[email protected]±20V
Maximum Dual Supply Voltage±20V
Rail to RailNo
Total Harmonic Distortion Noise0.08%@[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count5
Product Height9.2mm
FamilyTDA2040
Product TypeAudio Amplifier
Product Width4.8mm(Max)
Product Length10.4mm(Max)
Typical Voltage Gain80dB


Report a problem
Suggest a product