600V 8A Ultra Fast Silicon Rectifier Diode TO220

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$2.25 ea

Price Reduced

144 ship on Jun. 26


  • Jameco Part no.: 2222563
  • Manufacturer: NTE Electronics
  • Manufacturer no.: NTE598
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

600V 8A Ultra Fast Silicon Rectifier Diode TO220

The NTE598 is a silicon rectifier in a 2–Lead TO220 type package designed for use in switching power supplies, inverters and as freewheeling diodes.

Features

  • Ultrafast 50ns Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO220 Package
  • Epoxy meets UL94, VO @ 1/8"
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction

Specifications

  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Forward Current If(AV): 8A
  • Diode Configuration: Single
  • Forward Voltage VF Max: 1.5V
  • Reverse Recovery Time trr Max: 60ns
  • Forward Surge Current Ifsm Max: 100A
  • Operating Temperature Max: 175°C
  • Diode Case Style: TO-220
  • No. of Pins: 2 Pin


Report a problem
Suggest a product
Specification Value
FamilyNTE598
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current8A
Peak Forward Voltage600V
Peak Non-Repetitive Surge Current100A
Peak Reverse Current[email protected]
Peak Reverse Recovery Time50ns
Peak Reverse Repetitive Voltage600V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Height4.82mm
Supplier PackageTO-220
Product Width10.3mm
Product Length15.74mm
Product TypeRectifier


Report a problem
Suggest a product